KL150TX20ISLIM | Klauke
VDE screwdriver, TORX, BL 125 mm, L 223 mm, KL150TX20ISLIM
Order No.: 06L1511
EAN: 4012078856430
MPN:
KL150TX20ISLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: 1 Week
Screwdriver, KL150TX20ISLIM, Klauke
VDE TORX screwdriver
Features
- Ergonomically-shaped handle with optimum force transmission
- Roll protection prevents rolling away on inclined surfaces
- Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Blade length | 125 mm | |
| Peak type | TORX | |
| Length | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |