KL130PM2ISLIM | Klauke
VDE screwdriver, Pozidriv, BL 100 mm, L 198 mm, KL130PM2ISLIM
Order No.: 06L1509
EAN: 4012078856409
MPN:
KL130PM2ISLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0523 € *
Standard delivery time from the manufacturer is: 5 Weeks
Screwdriver, KL130PM2ISLIM, Klauke
VDE Plus/Minus Pozidriv screwdriver
Features
- Ergonomically-shaped handle with optimum force transmission
- Roll protection prevents rolling away on inclined surfaces
- Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |