KL110PH1ISLIM | Klauke
VDE screwdriver, Phillips, BL 80 mm, L 169 mm, KL110PH1ISLIM
Order No.: 06L1504
EAN: 4012078856355
MPN:
KL110PH1ISLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver, KL110PH1ISLIM, Klauke
VDE Phillips screwdriver
Features
- Ergonomically-shaped handle with optimum force transmission
- Roll protection prevents rolling away on inclined surfaces
- Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 169 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |