KL10010035ISLIM | Klauke
VDE slotted screwdriver, slotted, BL 100 mm, L 167 mm, KL10010035ISLIM
Order No.: 06L1500
EAN: 4012078856317
MPN:
KL10010035ISLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: On Request
VDE slotted screwdriver, KL10010035ISLIM, Klauke
VDE Slotted screwdriver, Slim Line
Features
- Ergonomically-shaped handle with optimum force transmission
- Roll protection prevents rolling away on inclined surfaces
- Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slotted screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 167 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |