920 | Klauke
Insulated round plug sleeve, 4 mm, 0.5 to 1.0 mm², AWG 20 to 18, bronze, tin-plated, red, 920
Order No.: 05F595
EAN: 4012078000581
MPN:
920
Unit Price (€ / pc.)
0.5593 € *
Available: 319 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 920, Klauke
Insulated round plug sleeve for plug dia. 4 mm, 22 mm long, Nominal cross section: 0.5 to 1.0 mm², Colour: red, Material: bronze (CuSnZn), Tin-plated, Insulating sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Suitable for | 4 mm | |
| Material | bronze, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |