8503V | Klauke
Insulated flat plug sleeve, 4.8 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 8503V
Order No.: 07F6762
EAN: 4012078450249
MPN:
8503V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 99 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
25 pcs.
0.6069 €
50 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 8503V, Klauke
Fully insulated flat receptacle for 4.8 x 0.8 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20.5 mm, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Approval: CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |