8203V | Klauke
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 8203V
Order No.: 07F6754
EAN: 4012078025225
MPN:
8203V
Unit Price (€ / pc.)
0.6188 € *
Available: 65 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 8203V, Klauke
Fully insulated flat receptacle for 4.8 x 0.8 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20 mm, Cross-section: 0.5 to 1.0 mm², Colour: red, Approval: CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |