775 | Klauke
Unisulated multiple tab 6.3x0.8 mm, 20.5 mm length
Order No.: 05F660
EAN: 4012078026208
MPN:
775
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 27 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated plug, 775, KLAUKE
Non-insulated plug-in distributor, plug-in width: 6.3 mm, plug-in thickness: 0.8 mm, material: brass, galvanically tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve with branch | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | plug-in connection | |
| Nominal size according to DIN | DIN 46244 | |
| Length | 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |