750BZ | Klauke
Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, bronze, tin-plated, yellow, 750BZ
Order No.: 07F6750
EAN: 4012078025355
MPN:
750BZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 750BZ, Klauke
Insulated flat receptacle for 6.3 x 0.8 mm plugs, According to DIN 46245 part 3, Material: bronze (CuSnZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 22 mm, Cross-section: 4.0 to 6.0 mm², Colour: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | bronze, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Nominal size according to DIN | DIN 46245 | |
| Length | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |