720AZ | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 720AZ

Order No.: 07F360
EAN: 4012078000444
MPN:
720AZ
720AZ Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Next delivery: 86 pcs. on 2026-03-30
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated receptacle, 720AZ, Klauke

Insulated receptacle, multiple type, for 6.3x0.8 mm flat plugs, lenght: 22 mm, Material: Brass, Tin-plated, Insulation sleeve: PVC, Colour: red, Nominal cross-section: 0.5 to 1.0 mm².

Technical specifications
Filter Property Value
Version flat plug sleeve with branch
Suitable for 6.3 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 20 to 18
Length 22 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes