2750 | Klauke
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, 2750
Order No.: 05F635
EAN: 4012078001199
MPN:
2750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Available: 1 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.2154 €
25 pcs.
0.2011 €
50 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 2750, Klauke
Non-insulated flat receptacle with locking latch, 6.3 x 0.8 mm, According to DIN 46340, Material: brass, Tin-plated, Length: 19.2 mm, Nominal cross-section: 4.0 to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Nominal size according to DIN | DIN 46340 | |
| Length | 19.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |