18303AZ | Klauke
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 18303AZ
Order No.: 05F631
EAN: 4012078025799
MPN:
18303AZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 140 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 18303AZ, Klauke
Non-insulated flat receptacle, multiple type, 4.8 x 0.8 mm, According to DIN 46247, Material: brass, Tin-plated, Length: 15.6 mm, Nominal cross-section: 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 15.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |