18203AZ | Klauke
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 18203AZ
Order No.: 05F630
EAN: 4012078025751
MPN:
18203AZ
Unit Price (€ / pc.)
0.3808 € *
Available: 230 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 18203AZ, Klauke
Non-insulated flat receptacle, multiple type, 4.8 x 0.8 mm, According to DIN 46247, Material: brass, Tin-plated, Length: 15.6 mm, Nominal cross-section: 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 15.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |