18202 | Klauke
Uninsulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 18202
Order No.: 05F624
EAN: 4012078025737
MPN:
18202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: On Request
Non-insulated receptacle, 18202, Klauke
Non-insulated blade terminal 4.8 x 0.5 mm, Material: brass, electrotinned, Length: 15.6 mm, Nominal cross section: 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 15.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |