18201A | Klauke
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 18201A
Order No.: 05F623
EAN: 4012078025720
MPN:
18201A
Unit Price (€ / pc.)
0.1488 € *
Available: 395 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
50 pcs.
0.1380 €
100 pcs.
0.1285 €
250 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 18201A, Klauke
Non-insulated blade-type receptacle 2.8 x 0.8 mm, According to DIN 46247, Material: brass, electrotinned, Length: 14 mm, Nominal cross section: 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |