1730 | Klauke
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 1730
Order No.: 05F628
EAN: 4012078025607
MPN:
1730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2047 €
250 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 1730, Klauke
Non-insulated blade receptacle 6.3 x 0.8 mm, to DIN 46247, Material: brass, electrotinned, Length: 19 mm, Nominal cross section: 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |