2760 | Klauke
Insulating sleeve for 4.8 mm, PE, natural, 2760
Order No.: 05F452
EAN: 4012078025072
MPN:
2760
No longer available from manufacturer
Unit Price (€ / pc.)
0.0607 € *
Available: 245 pcs.
Insulation sleeve, 2760, Klauke
Insulating sleeves for 4.8 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 1.5 mm², material: PE, colour: transparent, length: 20 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | natural | |
Length | 20 mm | |
Material | PE | |
For Plug | 4.8 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |