8502B | Klauke
Faston plug, 4.8 x 0.5 mm, L 24.5 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 8502B
Order No.: 07F6772
EAN: 4012078450195
MPN:
8502B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, 8502B, KLAUKE
Insulated flat plug 4.8x0.5 mm, material: Brass (CuZn), tin-plated, insulation sleeve: PA, temperature resistance: up to 105 °C, lenght: 24.5 mm, cross-section: 4.0 bis 6.0 mm², colour: yellow, approval: CSA.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 4.8 x 0.5 mm | |
| Length | 24.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 60228 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |