820 | Klauke
Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 820
Order No.: 07F6768
EAN: 4012078000475
MPN:
820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2987 € *
Available: 380 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2773 €
25 pcs.
0.2594 €
50 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, 820, KLAUKE
Insulated flat plug 6.3x0.8 mm, material: Brass (CuZn), tin-plated, insulation sleeve: PVC, temperature resistance: up to 70 °C, lenght: 22 mm, cross-section: 0.5 to 1.0 mm², colour: red, approval: CSA.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 22 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 60228 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |