8011 | Klauke

Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 50 mm, insulated, straight, transparent, 8011

Order No.: 05F670
EAN: 4012078024983
MPN:
8011
8011 Klauke Flat Plugs Image 1
8011 Klauke Flat Plugs Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.2975 € *
Available: 45 pcs.
Total Price:
0.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2975 €

Polyamide connector, 8011, KLAUKE

Polyamide connector, 1-pole, plug width: 6.3 mm and 2x2.8 mm, plug thickness: 0.8 mm, length: 50 mm, width: 10 mm, material insulation: PA.

Technical specifications
Filter Property Value
Version flat plug distributor, 1 x 2 contacts
Design straight
Plug width x plug thickness 6.3 x 0.8 mm or 2.8 x 0.8 mm
Length 50 mm
Material PVC
Isolated Yes
Insulation colour transparent
Connection plug-in connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes