2220 | Klauke

Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 2220

Order No.: 05F446
EAN: 4012078026130
MPN:
2220
2220 Klauke Flat Plugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2297 €
25 pcs.
0.2154 €
50 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale

Non-insulated flat plug, 2220, KLAUKE

Non-insulated flat plug, 6.3x0.8 mm, length: 28 mm, material: brass, electrotinned, nominal cross section: 0.5 to 1.0 mm².

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.3 x 0.8 mm
Length 28 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Connection crimp connection
Nominal size according to DIN DIN 46343
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes