2115 | Klauke

Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 2115

Order No.: 05F649
EAN: 4012078026048
MPN:
2115
2115 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
50 pcs.
0.1821 €
100 pcs.
0.1702 €
250 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Non-insulated flat plug, 2115, KLAUKE

Non-insulated flat plug in angled design (90°), plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned.

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.3 x 0.8 mm
Angulation 90°
Material brass, tin-plated
Isolated No
Connection plug-in connection
Nominal size according to DIN DIN 46244
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes