2080 | Klauke
Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 2080
Order No.: 05F644
EAN: 4012078025973
MPN:
2080
Unit Price (€ / pc.)
0.1940 € *
Available: 70 pcs.
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
50 pcs.
0.1797 €
100 pcs.
0.1678 €
250 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated flat plug, 2080, KLAUKE
Non-insulated flat plug in angled design (45°), plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Angulation | 45° | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | plug-in connection | |
| Nominal size according to DIN | DIN 46244 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |