2035 | Klauke
Faston plug, 6.3 x 0.8 mm, L 16 mm, uninsulated, angled, 2035
Order No.: 05F656
EAN: 4012078025874
MPN:
2035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available: 71 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2047 €
250 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated flat plug, 2035, KLAUKE
Non-insulated flat plug for soldering, plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, galvanically tinned.
Features
- For soldering in printed circuits
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 16 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | solder connection | |
| Nominal size according to DIN | DIN 46244 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |