K94 | Klauke
Crimping pliers for cable lugs/connectors, 6.0-10 mm², Klauke K94
Order No.: 05L2741
EAN: 4012078451550
MPN:
K94
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.3883 € *
Standard delivery time from the manufacturer is: 1 Week
Crimping tool, K94, Klauke
K 94 crimping tool for tubular cable lugs and connectors for solid conductors 6 - 10 mm²
Features
- Accurate drive
- With ratchet for consistently controlled crimp results
- Simple and safe: easily select the correct cable size thanks to clear marking on the tool
- Handle with slip guard and inscription panel
- Adjusting disc to compensate for the natural tool wear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 6.0-10 mm² | |
| Length | 220 mm | |
| Weight | 560 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |