K93 | Klauke
Crimping pliers for connector, 1.5-4.0 mm², Klauke K93
Order No.: 05L2739
EAN: 4012078452762
MPN:
K93
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.3883 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K93, Klauke
K 93 Crimping pliers for connectors with solid conductors 1.5 - 4 mm².
Features
- Accurate drive
- With ratchet for consistently controlled crimp results
- Simple and safe: easily select the correct cable size thanks to clear marking on the tool
- Handle with slip guard and inscription panel
- Adjusting disc to compensate for the natural tool wear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | connector | |
| Crimping Range (mm²) | 1.5-4.0 mm² | |
| Length | 220 mm | |
| Weight | 560 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |