K82A | Klauke
Crimping pliers for insulated cable connections, 0.5-6.0 mm², Klauke K82A
Order No.: 05L2750
EAN: 4012078825856
MPN:
K82A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.9078 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K82A, Klauke
Crimping tool for insulated cable connections 0.5 - 6 mm²
Features
- Less effort required due to new mechanical lever system
- 3-Component handle grip
- Easy handling
- Crimping of conductor and insulation in one step
- With an additional locator to guarantee a precise crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable connections | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Length | 225 mm | |
| Weight | 530 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |