K4 | Klauke
Crimping pliers for wire end ferrules, 0.5-2.5 mm², Klauke K4
Order No.: 05L2745
EAN: 4012078000086
MPN:
K4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5092 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K4, Klauke
Crimping tool for cable end-sleeves 0.5 - 2.5 mm²
Features
- One crimp profile per cross-section
- Lateral insertion (side crimping)
- Simple and safe: Easily select the correct cable size thanks to clear marking on the tool
- Ergonomic handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Length | 150 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |