K304K | Klauke
Crimping pliers for wire end ferrules, 0.08-16 mm², Klauke K304K
Order No.: 05L2730
EAN: 4012078885188
MPN:
K304K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.5508 € *
Standard delivery time from the manufacturer is: On Request
Self-adjusting crimping tool, K304K, KLAUKE
Self-adjusting crimping tool for cable end-sleeves and twin cable end-sleeves.
Features
- With ratchet for consistently controlled crimp results
- Lateral insertion (side crimping)
- Positioner for small cable end-sleeves
- Handle with slip guard and inscription panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.08-16 mm² | |
| Length | 215 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |