K3014K | Klauke
Crimping pliers for wire end ferrules, 0.14-10 mm², Klauke K3014K
Order No.: 05L2732
EAN: 4012078885171
MPN:
K3014K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.3098 € *
Standard delivery time from the manufacturer is: On Request
Self-adjusting crimping tool, K3014K, KLAUKE
Self-setting crimping tool for cable end-sleeves and twin cable end-sleeves 0.14 - 10 mm².
Features
- With ratchet for consistently controlled crimp results
- Lateral insertion (side crimping)
- Handle with slip guard and inscription panel
- Safety pad in handle for non-slip operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-10 mm² | |
| Length | 175 mm | |
| Weight | 350 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |