K16 | Klauke
Crimping pliers for insulated crimp terminal lugs, 10+16 mm², Klauke K16
Order No.: 05L2752
EAN: 4012078027847
MPN:
K16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.1988 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K16, Klauke
Crimping tool for insulated solderless terminals 10 + 16 mm²
Features
- With ratchet for consistently controlled crimp results
- Colour-coded cross-section assignment
- Oval crimping
- Crimping tool also for meter connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated crimp terminal lugs | |
| Crimping Range (mm²) | 10+16 mm² | |
| Length | 305 mm | |
| Weight | 610 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |