K1 | Klauke
Crimping pliers for wire end ferrules, 0.14-2.5 mm², AWG 26-14, Klauke K1
Order No.: 05L8310
EAN: 4012078027533
MPN:
K1
As a private customer, you can buy this item as soon as we have it back in stock.
Crimp tool, type Klauke K 1
For wire end ferrules of 0.14 to 2.5 mm². This universal tool can be used to cut and strip wires and then to dress these with wire end ferrules.
Length: 175 mm
Weight: 190 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-2.5 mm² | |
| Crimping Range (AWG) | AWG 26-14 | |
| Length | 175 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |