K05D | Klauke
Crimping pliers for cable lugs/connectors, 6.0-50 mm², Klauke K05D
Order No.: 05L2736
EAN: 4012078027595
MPN:
K05D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
342.8152 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K05D, Klauke
K05D syncro crimping tool for DIN compression cable lugs and connectors 6-50 mm²
Features
- Hexagonal crimping
- Precisely synchronised head plate position for optimum and consistent crimp results
- Modern, rigid and lightweight elliptical handle tubes
- Ergonomic 2-component handle with two-sided slip guard
- Smooth-running, durable and effortless tool mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 6.0-50 mm² | |
| Length | 390 mm | |
| Weight | 1100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |