K05 | Klauke
Crimping pliers for tubular cable lugs and connector, 6.0-50 mm², Klauke K05
Order No.: 05L2734
EAN: 4012078000079
MPN:
K05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
342.8152 € *
Standard delivery time from the manufacturer is: On Request
Syncro crimping tool, K05, KLAUKE
Syncro crimping tool for Tubular cable lugs and connectors, standard type 6-50 mm².
Features
- Hexagonal crimping
- Precisely synchronised head plate position for optimum and consistent crimp results
- Modern, rigid and lightweight elliptical handle tubes
- Ergonomic 2-component handle with two-sided slip guard
- Smooth-running, durable and effortless tool mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tubular cable lugs and connector | |
| Crimping Range (mm²) | 6.0-50 mm² | |
| Length | 390 mm | |
| Weight | 1.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |