K02 | Klauke
Crimping pliers for cable lugs/connectors, 0.75-16 mm², Klauke K02
Order No.: 05L2737
EAN: 4012078027557
MPN:
K02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.2731 € *
Standard delivery time from the manufacturer is: On Request
Crimping tool, K02, Klauke
K 02 crimping tool for tubular cable lugs and connectors for solid conductors 0.75 - 16 mm².
Features
- With ratchet for consistently controlled crimp results
- Simple and safe: Easily select the correct cable size thanks to clear marking on the tool
- Notch crimping
- Ideal crimping tool with spring-actuated tool opening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 0.75-16 mm² | |
| Length | 325 mm | |
| Weight | 600 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |