EKWF120ML | Klauke
Battery hydraulic crimping tool, 6.0-120 mm², Klauke EKWF120ML
Order No.: 05L8101
EAN: 4059577010161
MPN:
EKWF120ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,429.2733 € *
Standard delivery time from the manufacturer is: On Request
Battery hydraulic crimping tool, EKWF120ML, Klauke
Battery hydraulic crimping tool suitable for wire end ferrules, 6 - 120 mm²
Features
- Simple and safe: one-button operating concept for controlling all tool functions
- Manual retract stop (MRS+) for positioning control for multiple crimps
- Automatic retraction when operation is complete
- Only one pressing required (up to a wire end sleeve length of 32 mm)
- Powerful 10.8 V Li-Ion battery technology with battery charge indicator
- Closed head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 6.0-120 mm² | |
| Weight | 1.96 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |