Q501 | Klauke
Crimping die for crimp terminals/pin cable lug/crimp connectors, 0.5-10 mm², Q501
Order No.: 05L8118
EAN: 4012078329118
MPN:
Q501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.1007 € *
Standard delivery time from the manufacturer is: On Request
Crimp die for crimp cable lugs, connectors and pin cable lugs, type Q501.
Suitable for crimp cable lugs (DIN 4234) and pin cable lugs (DIN 46230) to DIN - Cu, crimp cable lugs (DIN 46341) to DIN - Cu.
Type: Q501, 1.5 - 4.0 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp terminals/pin cable lug/crimp connectors | |
| Crimping Range (mm²) | 0.5-10 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |