M50154 | Klauke
Crimping die for tubular cable lugs and connector, 1.5-4.0 mm², M50154
Order No.: 05L8114
EAN: 4012078452779
MPN:
M50154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.9976 € *
Standard delivery time from the manufacturer is: On Request
Crimp die for tubular cable lugs and connectors, type R 50.
Type: M50154, 1.5 - 4.0 mm², for solid conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tubular cable lugs and connector | |
| Crimping Range (mm²) | 1.5-4.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |