IS5071 | Klauke
Crimping die for isolated cable connectors, 0.5-6.0 mm², AWG 21-10, IS5071
Order No.: 05L8126
EAN: 4012078329170
MPN:
IS5071
Unit Price (€ / pc.)
101.6260 € *
Available: 5 pcs.
Total Price:
101.63 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6260 €
2 pcs.
95.0691 €
5 pcs.
89.3095 €
10 pcs.
83.0144 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp die for insulated cable connections, type IS 50.
Type: IS501, 0.5 - 6.0 mm², double crimp action
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | isolated cable connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 21-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |