CR504 | Klauke
Crimping die for non-insulated receptacles, 0.5-2.5 mm², CR504
Order No.: 05L1019
EAN: 4012078329279
MPN:
CR504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.1936 € *
Standard delivery time from the manufacturer is: On Request
Crimp die, CR504, Klauke
Applications
- This crimp die is for use on non-insulated receptacles.
- This 0.5 mm² - 2.5 mm² die can be used with the following crimp tools - K50, EK50ML, EK15/50, EK15/50G, TEKP1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated receptacles | |
| Crimping Range (mm²) | 0.5-2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |