ST12B | Klauke
Wire end ferrules kit, isolated, 4.0 to 16 mm², 100 pieces, ST12B
Order No.: 18H7072
EAN: 4012078000406
MPN:
ST12B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8880 € *
Standard delivery time from the manufacturer is: On Request
Pocket box, ST12B, Klauke
Pocket box with insulated Cable end-sleeves 4-16 mm², DIN 46228 Part 4
Features
- Pocket box made from impact-resistant plastic
- Stackable and resealable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated, 4.0 to 16 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |