SK32B | Klauke
Wire end ferrules kit, with 1x crimping pliers, 4900 pieces, SK32B
Order No.: 18H6962
EAN: 4012078000888
MPN:
SK32B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.6483 € *
Standard delivery time from the manufacturer is: On Request
Steel assortment box, SK32B, Klauke
Steel assortment box with cable end-sleeves and crimping tool
Features
- Broad cable end-sleeve assortment with suitable crimping tool
- Hammer-tone finished assortment box
- Ideal for workshop equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 4900 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |