95C4 | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 4.3 mm, M4, metal, 95C4
Order No.: 07F3916
EAN: 4012078001786
MPN:
95C4
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 95C4, Klauke
Tubular cable lug, fork type, 6.0 mm², M4. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |