94C4 | Klauke
Uninsulated tube cable lug, 4.0 mm², AWG 12, 4.3 mm, M4, metal, 94C4
Order No.: 07F3912
EAN: 4012078001700
MPN:
94C4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 94C4, Klauke
Tubular cable lug, fork type, 4.0 mm², M4. Suitable for fine-stranded round conductors an. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.d multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |