92C4 | Klauke
Uninsulated tube cable lug, 1.5 mm², AWG 16, 4.3 mm, M4, metal, 92C4
Order No.: 07F3904
EAN: 4012078001557
MPN:
92C4
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2916 €
500 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 92C4, Klauke
Tubular cable lug, fork type, 1.5 mm², M4. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |