91R4 | Klauke
Uninsulated tube cable lug, 0.75 mm², AWG 19, 4.3 mm, M4, metal, 91R4
Order No.: 07F2038
EAN: 4012078001489
MPN:
91R4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2392 € *
Available: 44 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2392 €
10 pcs.
0.2225 €
25 pcs.
0.2071 €
50 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 91R4, Klauke
Tubular cable lug 0.75 mm², M4. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |