87V16 | Klauke
Uninsulated tube cable lug, 70 mm², 17 mm, M16, 87V16
Order No.: 07F1573
EAN: 4012078975872
MPN:
87V16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
2 pcs.
20.6465 €
5 pcs.
19.3851 €
10 pcs.
18.0285 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 87V16, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 70 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | stainless steel | |
| shrinkable tubing | No | |
| Hole diameter | 17 mm | |
| Thread size | M16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |