79V5 | Klauke
Uninsulated tube cable lug, 0.5-1.0 mm², 5.3 mm, M5, 79V5
Order No.: 07F1549
EAN: 4012078963589
MPN:
79V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.8913 €
25 pcs.
3.6414 €
50 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 79V5, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | stainless steel | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |