743F5 | Klauke
Uninsulated angled tube cable lug, 16 mm², 5.3 mm, M5, 743F5
Order No.: 07F1492
EAN: 4012078469791
MPN:
743F5
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled tubular cable lug, 743F5, Klauke
Angled tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angled tube cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |