713F14MS | Klauke
Uninsulated tub cable lug with viewing hole, 300 mm², 15 mm, M14, 713F14MS
Order No.: 07F1483
EAN: 4012078469654
MPN:
713F14MS
Unit Price (€ / pc.)
22.6457 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
10 pcs.
20.8369 €
25 pcs.
19.1590 €
50 pcs.
17.6358 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 713F14MS, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Filter | Property | Value |
---|---|---|
Nominal size according to DIN | DIN 60228 | |
Material | copper, tin-plated | |
Version | tube cable lug | |
Cable cross-section | 300 mm² | |
Isolated | No | |
Thread size | M14 | |
shrinkable tubing | No | |
Hole diameter | 15 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | SK |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |